Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFHS9351TRPBFCopy
Newark Part No.25T5494
Product RangeHEXFET Series
Also Known AsSP001575834
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHS9351TRPBFCopy
Newark Part No.25T5494
Product RangeHEXFET Series
Also Known AsSP001575834
Channel TypeP Channel
Continuous Drain Current Id2.3A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.135ohm
Transistor Case StyleDFN2020
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.135ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
2.3A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
-
Transistor Case Style
DFN2020
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
