Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH30KPBFCopy
Newark Part No.63J7542
Product RangeIRG4
Also Known AsSP001540542
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage Vce(on)3.1V
Collector Emitter Saturation Voltage4.2V
Power Dissipation100W
Power Dissipation Pd100W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
SVHCTo Be Advised
Product Overview
The IRG4PH30KPBF is a 1200V short circuit rated ultrafast 4 to 20kHz IGBT optimizes for motor control, combines low conduction losses with high switching speed. Latest generation IGBT design and construction offers tighter parameters distribution and exceptional reliability.
Applications
Power Management, Motor Drive & Control
Technical Specifications
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
3.1V
Power Dissipation
100W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
To Be Advised
DC Collector Current
20A
Collector Emitter Saturation Voltage
4.2V
Power Dissipation Pd
100W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

