Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB4062DPBFCopy
Newark Part No.25M9864
DC Collector Current48A
Continuous Collector Current48A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
48A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
48A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
250W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
