Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRL40S212ARMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25AM6518RL
Cut Tape25AM6518
Product RangeStrongIRFET Series
Your Part Number
4,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.750 | $4.75 |
| Total Price | $4.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 50+ | $2.580 |
| 100+ | $2.250 |
| 250+ | $2.220 |
| 500+ | $2.190 |
| 1000+ | $2.160 |
| 2500+ | $2.140 |
| 5000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRL40S212ARMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25AM6518RL
Cut Tape25AM6518
Product RangeStrongIRFET Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id254A
Drain Source On State Resistance1900µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation231W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
254A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
231W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
StrongIRFET Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
