Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MHTRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel86AK9972RL
Cut Tape86AK9972
Product RangeCIPOS Nano Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 50+ | $3.830 |
| 100+ | $3.740 |
| 250+ | $3.670 |
| 500+ | $3.590 |
| 1000+ | $3.510 |
| 2500+ | $3.430 |
| 5000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM005-301MHTRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel86AK9972RL
Cut Tape86AK9972
Product RangeCIPOS Nano Series
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)100V
Current Rating (Ic / Id)30A
Isolation Voltage-
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
30A
IPM Case Style
PQFN
Product Range
CIPOS Nano Series
Voltage Rating (Vces / Vdss)
100V
Isolation Voltage
-
IPM Series
CIPOS Nano
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
