Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISCH99N04NM7VATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AM3867
Product RangeOptiMOS 7 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $1.870 |
| 25+ | $1.680 |
| 50+ | $1.480 |
| 100+ | $1.290 |
| 250+ | $1.150 |
| 500+ | $1.030 |
| 1000+ | $0.947 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISCH99N04NM7VATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.45AM3867
Product RangeOptiMOS 7 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id284A
Drain Source On State Resistance900µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.15V
Power Dissipation150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
284A
Transistor Case Style
TDSON
Rds(on) Test Voltage
15V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.15V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
