Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISZ106N12LM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.86AK9980
Product RangeOptiMOS 6 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.030 |
| 25+ | $1.820 |
| 50+ | $1.610 |
| 100+ | $1.400 |
| 250+ | $1.260 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISZ106N12LM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.86AK9980
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id62A
Drain Source On State Resistance0.0106ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation94W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation
94W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
120V
Drain Source On State Resistance
0.0106ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
