
Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.090 |
Product Information
Product Overview
KIT6W18VP7950VTOBO1 is a 6W bias supply evaluation kit. In power supplies that are used for server, telecom, and industrial applications there is typically a small bias power supply in addition to the main power converter. This 6W bias board is designed to run in a system where it is continuously powered from the 400V DC output of a boost power factor correction (PFC) converter and provides power to the fan, gate drivers and controller. This board uses the ICE5QSAG quasi-resonant (QR) flyback controller and the new 950V CoolMOS™ P7 (IPU95R3K7P7). This 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter to further improve the efficiency over the entire load range.
- Quasi-resonant flyback using a Infineon’s second generation controller
- Snubberless operation to improve efficiency
- 950V breakdown voltage allows operating off of higher input voltages
- Primary side regulated 18V and a secondary side unregulated 18V output
- High efficiency and low cost solution
- Reduced PCB hotspot due to elimination of the snubber network
- Input voltage of board range from 90 to 440V DC
- Output voltage is 18V DC (pri. + sec. side)
- Output power max is 6W (pri. + sec. side)
- On-board: CoolSET™ 5th gen. stand-alone controller (ICE5QSAG), CoolMOS™ P7 SJ MOSFET (IPU95R3K7P7)
Technical Specifications
Infineon
Power Management
Eval Board 950V CoolMOS P7 SJ MOSFET IPU95R3K7P7, ICE5QSAG
-
IPU95R3K7P7, ICE5QSAG
SMPS
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
