Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC224TFTTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.51AH5919
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.280 |
Price for:Each
Minimum: 1
Multiple: 1
$303.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC224TFTTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.51AH5919
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC224
Kit ContentsEvaluation Board TC224
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITAURIXTC224TFTTOBO1 is a TC2X4 application kit. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The application kit is equipped with a variety of peripherals for connection to the environment. There is also an interface for the on-chip debugging features. Suitable for steering, electric brake booster, brake vehicle stability control, electric parking brake, airbag and suspension applications.
- LCD XGA display 320 x240
- Mini SD card slot
- SPI real-time clock with alarm, SRAM and unique Mac ID
- On board microUSB debug/flash connector
- Acoustic beeper
- USB to UART bridge
- LIN transceiver
- High speed CAN transceiver
- 4 low power status LEDs
- Multi voltage safety micro processor supply and powered via USB or separate supply
Contents
AURIX™ application board, Getting started guide.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC224
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC224
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
