Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMC47RELAX5VADV1TOBO1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 68AC5142 |
| Your Part Number |
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMC47RELAX5VADV1TOBO1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 68AC5142 |
| Silicon Manufacturer | Infineon |
| No. of Bits | 32bit |
| Silicon Family Name | XMC4000 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | XMC4700-F144 |
| Kit Contents | Evaluation Relax Kit XMC4700-F144 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Silicon Family Name | XMC4000 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Evaluation Relax Kit XMC4700-F144 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | XMC4700-F144 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
