Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP276D1201XTMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5272
Product RangeXENSIV Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 50+ | $4.360 |
| 100+ | $4.210 |
| 250+ | $4.060 |
| 500+ | $3.910 |
| 1000+ | $3.830 |
| 2500+ | $3.750 |
| 5000+ | $3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP276D1201XTMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5272
Product RangeXENSIV Series
Pressure TypeAbsolute
Operating Pressure Min10kPa
Operating Pressure Max400kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageDSOF
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 3 kPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSENT
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
400kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Accuracy
± 3 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
150°C
Qualification
AEC-Q100
Operating Pressure Min
10kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DSOF
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SENT
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
