Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoLITEDCDCSBCBOARDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH2382
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.060 |
Price for:Each
Minimum: 1
Multiple: 1
$181.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoLITEDCDCSBCBOARDTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH2382
Silicon ManufacturerInfineon
Silicon Core NumberTLE9461-3ES, TLE9471-3ES
Kit Application TypePower Management
Application Sub TypeSystem Basis Chips (SBC)
Kit ContentsEval Board TLE9461-3ES, TLE9471-3ES
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
LITEDCDCSBCBOARDTOBO1 is a demo board that enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9471-3ES. The evaluation board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.
- Lite SBC evaluation board
- On-board: 2 banana jacks, 4 LEDs, one wake up button
- On-board: one connector for uIO and set of headers for jumper configurations on evaluation board
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board TLE9461-3ES, TLE9471-3ES
Automotive Qualification Standard
-
Silicon Core Number
TLE9461-3ES, TLE9471-3ES
Application Sub Type
System Basis Chips (SBC)
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
