Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSC3M5FDS2ACQ1XQLA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.25AM6971
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Your Part Number
522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $9.410 |
| 25+ | $8.880 |
| 50+ | $8.350 |
| 100+ | $8.020 |
| 250+ | $7.840 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSC3M5FDS2ACQ1XQLA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.25AM6971
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Product RangePSOC C3 Family PSC3M5xD Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageeLQFP-EP
No. of I/O's50I/O's
InterfacesI2C, SPI, UART
RAM Memory Size64KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC C3
MCU SeriesPSC3M5xD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC C3 Family PSC3M5xD Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
eLQFP-EP
Interfaces
I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSC3M5xD
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
PSOC C3
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
