Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPSE846GPS2DBZC4XQSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59AM2920
Product RangePSOC Edge Family E84 Series Microcontrollers
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 10+ | $13.950 |
| 25+ | $13.380 |
| 50+ | $12.810 |
| 100+ | $12.460 |
| 250+ | $12.240 |
| 500+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPSE846GPS2DBZC4XQSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.59AM2920
Product RangePSOC Edge Family E84 Series Microcontrollers
Product RangePSOC Edge Family E84 Series Microcontrollers
Device CoreARM Cortex-M55F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size-
No. of Pins220Pins
IC Case / PackageBGA
No. of I/O's147I/O's
InterfacesCANFD, Ethernet, I2C, I3C, SPI, UART, USB
RAM Memory Size5.12MB
ADC Channels-
ADC Resolution20Bit
Supply Voltage Min1.8V
Supply Voltage Max4.8V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPSOC Edge
MCU SeriesE84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC Edge Family E84 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
E84
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M55F, ARM Cortex-M33F
Operating Frequency Max
400MHz
No. of Pins
220Pins
No. of I/O's
147I/O's
RAM Memory Size
5.12MB
ADC Resolution
20Bit
Supply Voltage Max
4.8V
Operating Temperature Max
70°C
MCU Family
PSOC Edge
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
