Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF48V270WEBIKETOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM0221
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.970 |
Price for:Each
Minimum: 1
Multiple: 1
$415.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF48V270WEBIKETOBO1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27AM0221
Silicon ManufacturerInfineon
Silicon Core Number6EDL7151
Kit Application TypePower Management
Application Sub TypeThree-Phase Smart Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family NameMOTIX
Kit ContentsReference Design Board 6EDL7151
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
MOTIX
Product Range
-
Silicon Core Number
6EDL7151
Application Sub Type
Three-Phase Smart Gate Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board 6EDL7151
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
