Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF5GR4780AG6W1TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87AK1573
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.050 |
Price for:Each
Minimum: 1
Multiple: 1
$136.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5GR4780AG6W1TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87AK1573
Silicon ManufacturerInfineon
Silicon Core NumberICE5GR4780AG
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ICE5GR4780AG
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5GR4780AG
Application Sub Type
Isolated Flyback Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICE5GR4780AG
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
