Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREF62WFLY1700VSICTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AJ3491
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.060 |
Price for:Each
Minimum: 1
Multiple: 1
$62.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF62WFLY1700VSICTOBO1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AJ3491
Silicon ManufacturerInfineon
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeThree-Phase Power Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board CoolSiC MOSFET
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Three-Phase Power Converter
Core Sub-Architecture
-
Kit Contents
Reference Board CoolSiC MOSFET
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
