Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFICL5102HVU150WTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH8129
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.040 |
Price for:Each
Minimum: 1
Multiple: 1
$281.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICL5102HVU150WTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH8129
Device TopologyBoost
No. of Outputs1Outputs
Output Current3A
Output Voltage48V
Input Voltage Min277Vrms
Input Voltage Max528Vrms
Core ChipICL5102HV
Dimming Control TypeAnalogue
Kit ContentsDemo Board ICL5102HV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost
Output Current
3A
Input Voltage Min
277Vrms
Core Chip
ICL5102HV
Kit Contents
Demo Board ICL5102HV
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
528Vrms
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
