Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFICL5102U52WCCTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AH5816
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.190 |
Price for:Each
Minimum: 1
Multiple: 1
$144.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICL5102U52WCCTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AH5816
Silicon ManufacturerInfineon
Silicon Core NumberICL5102
Kit Application TypeLighting
Application Sub TypePFC+LCC LED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board ICL5102
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Lighting
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICL5102
Application Sub Type
PFC+LCC LED Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICL5102
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
