
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.450 |
Product Information
Product Overview
SHIELDBTS70021EPPTOBO1 is a PROFET™+2 Arduino shield that comes with 4 high side switches BTS7002-1EPP (21A nominal current per output). For demonstrating relay and fuse replacement, the shield can be used to control and protect outputs of a 12V supply, turn ON/OFF loads (e.g. bulbs, heating resistors, motor drives), measure the load current and detect no-load condition. The PROFET™ +2 12V family targets high current automotive applications (e.g. ECU power feeds, auxiliary power outlets, heaters). The PROFET™ +2 Arduino shield can easily be connected to any Arduino compatible board like the XMC™ 1100 Boot Kit via headers. Either an Arduino Uno R3, Arduino Due, XMC™ 1100 boot kit or more powerful XMC™ 4700 relax kit and XMC™ 4800 relax kit from Infineon can be used as host. Suitable for driving up to 20A resistive, inductive, capacitive loads.
- Lowest RDS(ON) on small footprint 2mohm to 8mohm in TSDSO-14 package
- Protection concept with current trip and intelligent latch
- Overcurrent protection on the driver side with intelligent latch, fault detection via IS pin
- Protection against high transient voltages, undervoltage protection, low conducted emission
- Diagnosis with high current sense accuracy up to current trip level
- Optimized for design flexibility across the family by pin to pin & external components compatibility
- Miniaturization/shrink of the PCB area and 50% reduced internal operating current consumption
- Simplified cost efficient ground network, Benchmark cranking voltage capability to work down to 3.1V
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Very low output leakage current (≤ 0.5μA up to 85°C)
Technical Specifications
Infineon
-
BTS700x-1EPP
PROFET +2 12V Arduino Shield BTS7002-1EPP
No SVHC (25-Jun-2025)
-
BTS7002-1EPP
Arduino Uno R3, Arduino Due, XMC 1100 Boot Kit & XMC 4700/XMC 4800 Relax Kits
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
