Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSLB9673XU20FW2610XTMA1Copy
Newark Part No.57AK3740
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9673XU20FW2610XTMA1Copy
Newark Part No.57AK3740
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Package TypeUQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.65V
IC Package Type
UQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
