Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSTT3400N18P76XPSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21AM3763
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,029.740 |
| 5+ | $1,009.140 |
| 10+ | $988.540 |
| 25+ | $967.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,029.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSTT3400N18P76XPSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.21AM3763
SCR Module TypeSoft Starter Module
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max250mA
Average Forward Current-
On State RMS Current3.3kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins-
Thyristor Mounting-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Soft Starter Module
Gate Trigger Current Max
250mA
On State RMS Current
3.3kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
-
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
