Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTCIRXTMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN5911
Product RangeXENSIV Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 50+ | $13.450 |
| 100+ | $12.530 |
| 250+ | $11.630 |
| 500+ | $10.730 |
| 1000+ | $10.100 |
| 2500+ | $9.570 |
| 5000+ | $9.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCIRXTMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12AN5911
Product RangeXENSIV Series
Sensor Type / TechnologyThermal Conductivity Detection
Media TypeGas
Output InterfaceI2C
Measurement Range-
Sampling Method-
Supply Voltage Min-
Supply Voltage Max3.3V
Sensor Case / PackageDSOSP-84
No. of Pins14Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Sensor Type / Technology
Thermal Conductivity Detection
Output Interface
I2C
Sampling Method
-
Supply Voltage Max
3.3V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Media Type
Gas
Measurement Range
-
Supply Voltage Min
-
Sensor Case / Package
DSOSP-84
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
