Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD23X23STDEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4800
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $412.490 |
Price for:Each
Minimum: 1
Multiple: 1
$412.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD23X23STDEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4800
Device TopologyLow-Side Linear
No. of Outputs3Outputs
Output Current150mA
Output Voltage18.5V
Input Voltage Min8V
Input Voltage Max22V
Dimming Control TypeAnalogue, Digital
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Low-Side Linear
Output Current
150mA
Input Voltage Min
8V
Core Chip
TLD2372-3ET, TLD2382-3ET, TLD2392-3ET
Kit Contents
Evaluation Board TLD2372-3ET, TLD2382-3ET, TLD2392-3ET
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage
18.5V
Input Voltage Max
22V
Dimming Control Type
Analogue, Digital
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
