Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD5099EPSEPICEVALKTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH3058
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.130 |
Price for:Each
Minimum: 1
Multiple: 1
$91.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPSEPICEVALKTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH3058
Device TopologySEPIC
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5099EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD5099EP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Topology
SEPIC
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD5099EP
Kit Contents
Evaluation Board TLD5099EP
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
