Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42632GMXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel30AM0684RL
Cut Tape30AM0684
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
1,595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 250+ | $0.958 |
| 500+ | $0.922 |
| 1000+ | $0.916 |
| 2500+ | $0.898 |
| 5000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42632GMXUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel30AM0684RL
Cut Tape30AM0684
Product Range5V 400mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min4.9V
Output Voltage Max5.1V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackagePG-DSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Max
5.1V
Max Output Current
400mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Min
4.9V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
PG-DSO
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
