Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE72762DATMA1Copy
Newark Part No.51AH8018
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE72762DATMA1Copy
Newark Part No.51AH8018
Product Range5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo250mV
Max Output Current300mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
