Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9166EQXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27AM0303RL
Cut Tape27AM0303
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.460 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
| 2500+ | $1.990 |
| 5000+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9166EQXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27AM0303RL
Cut Tape27AM0303
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs-
Output Current7A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
-
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
20V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
7A
IC Case / Package
TSSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
