Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92633BQXXUMA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel87AK5824RL
Cut Tape87AK5824
Your Part Number
2,452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 50+ | $3.240 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.780 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92633BQXXUMA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel87AK5824RL
Cut Tape87AK5824
Product Range-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max28V
Protocol SupportedCAN FD, LIN
Supported StandardsISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
VQFN
Supply Voltage Min
-
Protocol Supported
CAN FD, LIN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
