Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF42772EPXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK4767RL
Cut Tape97AK4767
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $1.640 |
| 100+ | $1.460 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF42772EPXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel97AK4767RL
Cut Tape97AK4767
Product RangeAdj 400mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min3.4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max16V
PolarityPositive Output
Output Current Max400mA
Output Current Max400mA
Max Output Current400mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
16V
Output Current Max
400mA
Max Output Current
400mA
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
Input Voltage Min
3.4V
No. of Outputs
1Outputs
Output Voltage Min
3V
Polarity
Positive Output
Output Current Max
400mA
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
