Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV50XUMA1Copy
Newark Part No.39AH9357
Product Range5V 500mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV50XUMA1Copy
Newark Part No.39AH9357
Product Range5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityPositive Output
Dropout Voltage Vdo350mV
LDO Regulator Case StyleTSON-EP
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTSON-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSON-EP
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TSON-EP
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 2A - 4 weeks
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
350mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
