Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV50BOARDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM9921
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $685.110 |
Price for:Each
Minimum: 1
Multiple: 1
$685.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS820F3ELV50BOARDTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM9921
Silicon ManufacturerInfineon
Silicon Core NumberTLS820F3ELV50
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS820F3ELV50
Product Range-
SVHCTo Be Advised
Product Overview
TLS820F3ELV50BOARDTOBO1 is an OPTIREGTM linear voltage regulator TLS820F3ELV50 demo board is to be used during the design-in process for evaluating the TLS820F3ELV50 from Infineon Technologies AG.
- Output voltage of 5V
- Current capability of 200mA
- Input voltage range from 3V to 42V
- Stable with 1μF ceramic output capacitor
- Ultra low current consumption: typically 26μA
- Very low drop out voltage: typically 100mV at 100mA
- Watchdog circuit for monitoring a microprocessor, watchdog inhibit
- Reset circuit supervises the output voltage
- Separate outputs for reset and watchdog
- Enable, output current limitation, overtemperature shutdown
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS820F3ELV50
SVHC
To Be Advised
Silicon Core Number
TLS820F3ELV50
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
