
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | UIOSTICKV2TOBO1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 03AM0011 |
| Your Part Number |
8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $87.430 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | UIOSTICKV2TOBO1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 03AM0011 |
| Accessory Type | Interface Device |
| For Use With | Infineon MOTIX MCU Evaluation Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
UIOSTICKV2TOBO1 is an uIO-Stick v2 interface board for controlling Infineon boards/kits during run time. Plugs into the evaluation board via a standard 16-pin connector and allows easy interface to the microcontroller. It offers a USB connection to the PC, and several different functionalities, for example SPI, CAN, and GPIOs. The uIO-Stick v2 registers as an HID on the PC, so no driver installation is needed. The uIO-Stick v2 contains an XMC4200 microcontroller which provides the necessary hardware interface and handles the protocols. LIN and CAN are implemented as true physical layers (using transceivers), while the digital lines (SPI, GPIOs) provide a 3.3V or 5V digital level (configurable by SW). In addition, a boost converter is implemented to generate a 12V supply for the target device and the integrated LIN transceiver.
- Communication with the connected device via CAN
- USB HID device, so no additional driver installation required
- uIO-Stick v2 can power a target device
- Connected device can also be powered by external power supply for higher current
- 3 on-board status LEDs
- BSL communication with MOTIX™ MCU TLE988x/9x
- uIO-Stick v2 can be connected to the user PC via USB (has a micro-USB socket)
Contents
uIO-Stick v2 interface board, Connector cable.
Technical Specifications
| Accessory Type | Interface Device |
|---|---|
| Product Range | - |
| For Use With | Infineon MOTIX MCU Evaluation Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
