Print Page
Image is for illustrative purposes only. Please refer to product description.

3,767 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.010 |
| 25+ | $4.620 |
| 50+ | $4.400 |
| 100+ | $4.180 |
| 250+ | $3.990 |
| 500+ | $3.870 |
| 1000+ | $3.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE192C4C0000XTMA1
Newark Part No.29AM7490
Input Voltage Min-
Input Voltage Max12V
PWM Input Frequency1MHz
IC Case / PackageVQFN
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
12V
IC Case / Package
VQFN
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
