Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBPULSEYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69AK4394
Product RangeIntegral Pulse
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 5+ | $11.960 |
| 10+ | $11.380 |
| 25+ | $10.550 |
| 50+ | $9.780 |
| 100+ | $9.070 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBPULSEYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69AK4394
Product RangeIntegral Pulse
Memory Capacity64GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral Pulse
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
0°C
Product Range
Integral Pulse
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
