Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoP9222-RAZGI8Copy
Newark Part No.64AH8086
Technical Datasheet
Wireless Charging IC TypeReceiver
Wireless Power StandardWPC 1.2.4 Compliant
Power Level5W
Operating Temperature Range-40°C to +85°C
IC Case / PackageWLCSP
No. of Pins40Pins
IC Package TypeWLCSP
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wireless Charging IC Type
Receiver
Power Level
5W
IC Case / Package
WLCSP
IC Package Type
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Wireless Power Standard
WPC 1.2.4 Compliant
Operating Temperature Range
-40°C to +85°C
No. of Pins
40Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
