Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC4132CE4WCopy
Newark Part No.77AH4944
Signal Conditioner TypeResistive Sensor Signal Conditioner
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (12-Jan-2017)
Bandwidth-
Amplifier Case StyleQFN
Technical Specifications
Signal Conditioner Type
Resistive Sensor Signal Conditioner
Supply Voltage Max
-
No. of Pins
24Pins
Operating Temperature Max
-
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
-
Supply Voltage Min
-
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (12-Jan-2017)
Amplifier Case Style
QFN
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
