Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP064A-JBLECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.38AC1315
Product Range3V Serial NOR Flash Memories
Your Part Number
1,311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP064A-JBLECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.38AC1315
Product Range3V Serial NOR Flash Memories
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Memory Configuration8M x 8bit
Flash Memory Configuration8M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
Interfaces
SPI
IC Case / Package
SOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Size
64Mbit
Memory Configuration
8M x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate