Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43LD16128C-18BLICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.74AK7632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43LD16128C-18BLICopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.74AK7632
DRAM TypeMobile LPDDR2 S4
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max533MHz
IC Case / PackageBGA
No. of Pins134Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
Mobile LPDDR2 S4
Memory Configuration
128M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Memory Density
2Gbit
Clock Frequency Max
533MHz
No. of Pins
134Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for IS43LD16128C-18BLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate