Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEL
Manufacturer Part NoFH8065301989700S R20YCopy
Newark Part No.76Y3122
Product RangeAtom Family E3800 Series Microprocessors
Your Part Number
No Longer Available
Product Information
ManufacturerINTEL
Manufacturer Part NoFH8065301989700S R20YCopy
Newark Part No.76Y3122
Product RangeAtom Family E3800 Series Microprocessors
Product RangeAtom Family E3800 Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size64bit
Program Memory Size1MB
IC Case / PackageFCBGA
No. of Pins1170Pins
MPU Case StyleFCBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.33GHz
InterfacesUART, USB
No. of I/O's146I/O's
CPU Speed1.33GHz
Data Bus Width64 bit
Data Bus Width64bit
Embedded Interface TypeUART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesE3800
MPU FamilyAtom
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Atom Family E3800 Series Microprocessors
MPU Core Size
64bit
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Supply Voltage Max
-
Interfaces
UART, USB
CPU Speed
1.33GHz
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
E3800
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
1MB
No. of Pins
1170Pins
Supply Voltage Min
-
Operating Frequency Max
1.33GHz
No. of I/O's
146I/O's
Data Bus Width
64 bit
Embedded Interface Type
UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
