New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Print Page

                                                                                                  WG82574IT S LBAC

                                                                                                  Ethernet Controller, Gigabit Ethernet Controller, 10BASE-T, 3 V, 3.6 V, QFN, 64 Pins

                                                                                                  INTEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INTEL WG82574IT S LBAC
                                                                                                  ManufacturerINTEL
                                                                                                  Manufacturer Part NoWG82574IT S LBAC
                                                                                                  Newark Part No.25R5181
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INTEL
                                                                                                  ManufacturerINTEL
                                                                                                  Manufacturer Part NoWG82574IT S LBAC
                                                                                                  Newark Part No.25R5181
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeGigabit Ethernet Controller
                                                                                                  Data Rate1000Mbps
                                                                                                  Ethernet Type10BASE-T
                                                                                                  Supported Standards10BASE-T
                                                                                                  Supply Voltage Min3V
                                                                                                  Controller IC Case StyleQFN
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins64Pins
                                                                                                  IC Interface TypeSerial, SMBus
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The WG82574IT S LBAC is a single compact low power GbE Controller that offer a fully-integrated Gigabit Ethernet Media Access Control (MAC) and Physical Layer (PHY) port. The 82574L uses the PCI Express* (PCIe*) architecture and provides a single-port implementation in a relatively small area so it can be used for server and client configurations as a LAN on Motherboard (LOM) design. The 82574 family can also be used in embedded applications such as switch add-on cards and network appliances. External interfaces provided on the 82574 are PCIe Rev. 1.1 (2.5GHz) x1, MDI (Copper) standard IEEE 802.3 Ethernet interface for 1000BASE-T, 100BASETX and 10BASE-T applications (802.3, 802.3u and 802.3ab), NC-SI or SMBus connection to a Manageability Controller (MC) and IEEE 1149.1 JTAG (note that BSDL testing is NOT supported). Supports MAC address filters such as perfect match unicast filters, multicast hash filtering, broadcast filter and promiscuous mode.

                                                                                                  • Compliant with the 1Gbps Ethernet 802.3
                                                                                                  • 802.3u 802.3ab Specifications
                                                                                                  • 10/100/1000Mbps Multi-speed operation
                                                                                                  • Full-duplex operation at 10/100/1000Mbps
                                                                                                  • Half-duplex operation at 10/100Mbps
                                                                                                  • Flow control support compliant with the 802.3X specification
                                                                                                  • VLAN support compliant with the 802.3q specification
                                                                                                  • Configurable LED operation for OEM customization of LED displays
                                                                                                  • Statistics for management and RMON
                                                                                                  • MAC loopback
                                                                                                  • Host interface - PCIe interface to chipset
                                                                                                  • NC-SI over RMII for remote management core
                                                                                                  • SMBus advanced pass through
                                                                                                  • Configurable receive and transmit data FIFO, programmable in 1kB increments
                                                                                                  • TCP segmentation capability compatible with NT 5.x TCP Segmentation Offload (TSO) features
                                                                                                  • Supports up to 64kB TSO (TSO v2)
                                                                                                  • Fragmented UDP checksum offload for packet reassembly
                                                                                                  • IPv4 and IPv6 checksum offload support (receive, transmit and TSO)
                                                                                                  • Split header support
                                                                                                  • Receive side scaling (RSS) with two hardware receive queues
                                                                                                  • Supports 9018byte jumbo packets
                                                                                                  • Packet buffer size
                                                                                                  • TimeSync offload compliant with 802.1as specification
                                                                                                  • Power management - Magic packet wake-up enable with unique MAC address

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  Gigabit Ethernet Controller

                                                                                                  Ethernet Type

                                                                                                  10BASE-T

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate

                                                                                                  1000Mbps

                                                                                                  Supported Standards

                                                                                                  10BASE-T

                                                                                                  Controller IC Case Style

                                                                                                  QFN

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  IC Interface Type

                                                                                                  Serial, SMBus

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.