Print Page
BA-CX-S-RED-G6
LED MODULE, RED, 11LM, 7.2W, 12V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-S-RED-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6210
Product RangeBackLED CS S RGB G6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$32.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-CX-S-RED-G6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6210
Product RangeBackLED CS S RGB G6 Series
Product RangeBackLED CS S RGB G6 Series
LED ColorRed
Wavelength Typ-
Luminous Flux @ Test11lm
Supply Voltage12V
Power Module ConfigurationRectangular
Operating Temperature Min-30°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating7.2W
Forward Current @ Test-
LED Module TypeLED + Housing + Connecting Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED CS S RGB G6 Series
Wavelength Typ
-
Supply Voltage
12V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
-
SVHC
No SVHC (04-Feb-2026)
LED Color
Red
Luminous Flux @ Test
11lm
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
Power Rating
7.2W
LED Module Type
LED + Housing + Connecting Wire
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate