Print Page
BA-TW-CP-827.865-24-G5
LED MODULE, WARM WHITE, 277LM, 60W, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-TW-CP-827.865-24-G5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6219
Product RangeBackLED TW CP G5 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.290 |
| 5+ | $347.410 |
| 10+ | $342.680 |
| 25+ | $323.560 |
Price for:Each
Minimum: 1
Multiple: 1
$352.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-TW-CP-827.865-24-G5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN6219
Product RangeBackLED TW CP G5 Series
Product RangeBackLED TW CP G5 Series
LED Module TypeLED + Housing + Connecting Wire
LED ColorWarm White
CCT2700K
Luminous Flux @ Test277lm
Luminous Flux @ Max-
Power Rating60W
Supply Voltage24V
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BackLED TW CP G5 Series
LED Color
Warm White
Luminous Flux @ Test
277lm
Power Rating
60W
Forward Current @ Test
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing + Connecting Wire
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
24V
Power Module Configuration
Rectangular
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate