Print Page
PL-CN111-COB-4300-930-60D-G3
LED MODULE, WARM WHITE, 3403LM/36.2W/36V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2531
Product RangePL COIN 111 COB G3 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $38.160 |
| 10+ | $36.190 |
| 25+ | $34.190 |
| 50+ | $32.040 |
| 100+ | $31.390 |
| 250+ | $30.440 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN111-COB-4300-930-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2531
Product RangePL COIN 111 COB G3 Series
Product RangePL COIN 111 COB G3 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test3403lm
Luminous Flux @ Max-
Power Rating36.2W
Supply Voltage36V
Forward Current @ Test1.05A
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 111 COB G3 Series
LED Color
Warm White
Luminous Flux @ Test
3403lm
Power Rating
36.2W
Forward Current @ Test
1.05A
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
36V
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate