Print Page
PL-CN50-COB-1400-940-60D-G3
LED MODULE, COOL WHITE, 1256LM/11.7W/36V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-1400-940-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2549
Product RangePL COIN 50 COB G3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 10+ | $16.840 |
| 25+ | $16.380 |
| 50+ | $14.870 |
| 100+ | $14.060 |
| 250+ | $12.460 |
| 500+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoPL-CN50-COB-1400-940-60D-G3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN2549
Product RangePL COIN 50 COB G3 Series
Product RangePL COIN 50 COB G3 Series
LED Module TypeLED + Housing
LED ColorCool White
CCT4000K
Luminous Flux @ Test1256lm
Luminous Flux @ Max-
Power Rating11.7W
Supply Voltage36V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PL COIN 50 COB G3 Series
LED Color
Cool White
Luminous Flux @ Test
1256lm
Power Rating
11.7W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
LED Module Type
LED + Housing
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
36V
Power Module Configuration
Circular
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate