Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL083980Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2299
Product RangeCFPX-180 Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL083980Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2299
Product RangeCFPX-180 Series
Product RangeCFPX-180 Series
Crystal TypeQuartz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
ESR100ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins4Pins
Crystal Dimensions3.2mm x 2.5mm x 0.8mm
Crystal Mounting TypeSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-180 Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
4Pins
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Dimensions
3.2mm x 2.5mm x 0.8mm
Qualification
-
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
