Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N33FSMT&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel11AM8776RL
Cut Tape11AM8776
Product Range4N33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 50+ | $0.926 |
| 100+ | $0.834 |
| 250+ | $0.758 |
| 500+ | $0.635 |
| 1000+ | $0.562 |
| 2500+ | $0.489 |
| 5000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N33FSMT&RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel11AM8776RL
Cut Tape11AM8776
Product Range4N33F Series
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo80V
Product Range4N33F Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SMD
Forward Current If Max
50mA
CTR Min
-
Product Range
4N33F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
