Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No000L02250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM4573
Product RangeVeam FRCIR-M12 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $250.700 |
| 5+ | $245.680 |
| 10+ | $240.680 |
| 25+ | $235.660 |
| 50+ | $230.650 |
Price for:Each
Minimum: 1
Multiple: 1
$250.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No000L02250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44AM4573
Product RangeVeam FRCIR-M12 Series
Product RangeVeam FRCIR-M12 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Epoxyurethanic Varnish
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Veam FRCIR-M12 Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
Non-conductive Black Epoxyurethanic Varnish
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
