Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No0318639120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39P4018
Product RangeCA-Bayonet Series
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.480 |
| 25+ | $2.330 |
| 50+ | $2.230 |
| 100+ | $2.100 |
| 250+ | $1.500 |
| 500+ | $1.350 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No0318639120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39P4018
Product RangeCA-Bayonet Series
Product RangeCA-Bayonet Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithITT Cannon CA-Bayonet Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
CA-Bayonet Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
ITT Cannon CA-Bayonet Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 0318639120
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
