Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5409
Product RangeTrident Neptune Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
| 5+ | $54.280 |
| 10+ | $52.630 |
| 25+ | $49.590 |
| 50+ | $47.070 |
| 100+ | $46.310 |
| 250+ | $45.570 |
Price for:Each
Minimum: 1
Multiple: 1
$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM5409
Product RangeTrident Neptune Series
Product RangeTrident Neptune Series
Equivalent Military Specification-
Circular Connector Shell StyleStraight Plug
No. of Contacts31Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement12-19
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Trident Neptune Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
12-19
Connector Body Plating
-
Contact Plating
-
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
31Contacts
Coupling Style
Bayonet
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
